Glenair 290WS012-1214 technical specifications.
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | 290WS012 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 290WS012-1214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.