Glenair 30-269-3P12A07 technical specifications.
| Contact Gender | Male |
| Package Quantity | 1 |
| Plating | Cadmium |
| Shell Material | Metal |
| Shell Size | 12 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 30-269-3P12A07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.