Glenair 310AJ034B08 technical specifications.
| Angular Function | 90° |
| Shell Size | 8 |
| Entry Size (mm) | 6.4 |
| Body Plating | Olive Drab Cadmium |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 06324 |
| EU RoHS | No |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 310AJ034B08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.