Glenair 310AS001M28T technical specifications.
| Cage Code | 06324 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 310AS001M28T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.