Glenair 310AS034M24T technical specifications.
| Angular Function | 180° |
| Shell Size | 24 |
| Entry Size (mm) | 28.8 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 310AS034M24T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.