Glenair 311AS039N2006 technical specifications.
| Angular Function | 180° |
| Shell Size | 20 |
| Entry Size (mm) | 19.1 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Coupling | Rotatable |
| Cage Code | 06324 |
| EU RoHS | No |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 311AS039N2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.