Glenair 311HJ001NF1704 technical specifications.
| Angular Function | 90° |
| Shell Size | 17 |
| Entry Size (mm) | 12.7 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Coupling | Rotatable |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 311HJ001NF1704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.