Glenair 320AS002M10-3 technical specifications.
| Military Standard | MIL-DTL-26482 |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 320 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 320AS002M10-3 to view detailed technical specifications.
No datasheet is available for this part.