Glenair 320DS002NF12-2 technical specifications.
| Military Standard | MIL-DTL-22992 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 320 |
| Shell Size | 12 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 320DS002NF12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.