Glenair 320FS001M14-6 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | 320 |
| Shell Size | 14 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 320FS001M14-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.