Glenair 340FS002M14-3N technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Mount | Sealed |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 340 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 340FS002M14-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.