Glenair 340HS001M13-3U12A technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 340 |
| Shell Size | 13 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 340HS001M13-3U12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.