Glenair 340HS001NF25-2N technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Series | 340 |
| Shell Size | 25 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 340HS001NF25-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.