Glenair 340HS002NF17-6C technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Series | 340 |
| Shell Size | 17 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 340HS002NF17-6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.