Glenair 340HS002NF23-3H4B technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | 340 |
| Shell Size | 23 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 340HS002NF23-3H4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.