Glenair 370BS002B1808A6 technical specifications.
| Angular Function | 180° |
| Shell Size | 18 |
| Body Plating | Cadmium |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 370BS002B1808A6 to view detailed technical specifications.
No datasheet is available for this part.