Glenair 377HS014-154 technical specifications.
| Angular Function | 180° |
| Shell Size | 15 |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 377HS014-154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.