Glenair 377HS041XM17K technical specifications.
| Body Orientation | Straight |
| Product Diameter (mm) | 41.7 |
| Type | Fiber Connector Conduit Adapter |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 377HS041XM17K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.