Glenair 380AS019C1408DA7-16B technical specifications.
| Body Plating | Anodize |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 380AS019C1408DA7-16B to view detailed technical specifications.
No datasheet is available for this part.