Glenair 380FS018B1208TH-6 technical specifications.
| Angular Function | 180° |
| Shell Size | 12 |
| Body Plating | Olive Drab Cadmium |
| Coupling | Rotatable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 380FS018B1208TH-6 to view detailed technical specifications.
No datasheet is available for this part.