Glenair 390FK011NF2210L-63 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Plating | Cadmium |
| Series | 390 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 390FK011NF2210L-63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.