Glenair 390FS005B1608M3 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 390 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 390FS005B1608M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.