Glenair 390FS005NF0806H4 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | 390 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 390FS005NF0806H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.