Glenair 440AF070Z12217 technical specifications.
| Angular Function | 45° |
| Shell Size | 22 |
| Body Plating | Passivated |
| Body Material | Stainless Steel |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 440AF070Z12217 to view detailed technical specifications.
No datasheet is available for this part.