Glenair 440ES031M2003-3B technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-26500 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 440 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 440ES031M2003-3B to view detailed technical specifications.
No datasheet is available for this part.