Glenair 440FC073NF1408K technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | 440 |
| Shell Size | 14 |
| RoHS | Not Compliant |
| Reach Svhc | Yes |
| Reach Substance Name | Cadmium, CAS 7440-43-9 |
Download the complete datasheet for Glenair 440FC073NF1408K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
