Shrink Boot Adapters 45° 25 Shell Size Nickel-PTFE Aluminum Direct
Checking distributor stock and pricing after the page loads.
| Angular Function | 45° |
| Shell Size | 25 |
| Body Plating | Nickel-PTFE |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |