Glenair 440FS071Z10803-8KP technical specifications.
| Angular Function | 180° |
| Shell Size | 8 |
| Body Plating | Passivated |
| Body Material | Stainless Steel |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 440FS071Z10803-8KP to view detailed technical specifications.
No datasheet is available for this part.