Glenair 440GS031B2912-4B technical specifications.
| Angular Function | 180° |
| Shell Size | 29 |
| Body Plating | Olive Drab Cadmium |
| Body Material | Aluminum |
| Coupling | Direct |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 440GS031B2912-4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.