Glenair 440HS030NF1502-3 technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 440 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 440HS030NF1502-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.