Glenair 440HS069C1308-4KT technical specifications.
| Angular Function | 180° |
| Shell Size | 13 |
| Body Plating | Black Anodize |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 440HS069C1308-4KT to view detailed technical specifications.
No datasheet is available for this part.