Glenair 443AS011NF1608-4HBP technical specifications.
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 443 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 443AS011NF1608-4HBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.