Glenair 443FS009M2415-8HKP technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 443 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 443FS009M2415-8HKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.