Glenair 450DA001NF08 technical specifications.
| Length | 31.5mm |
| Military Standard | MIL-DTL-26482 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Qwik-Ty |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 450DA001NF08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.