Glenair 450FA001B14 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Qwik-Ty |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 450FA001B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.