Glenair 450FA001M14 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Qwik-Ty |
| RoHS | Compliant |
Download the complete datasheet for Glenair 450FA001M14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.