Glenair 500S010M37H08 technical specifications.
| Angular Function | 90° |
| Shell Size | 37 |
| Entry Size (mm) | 10.7 |
| Product Length (mm) | 39.37 |
| Product Depth (mm) | 21.51 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 500S010M37H08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.