Glenair 500S012Z209B technical specifications.
| Angular Function | 90° |
| Shell Size | 9 |
| Body Plating | Gold |
| Body Material | Aluminum |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 500S012Z209B to view detailed technical specifications.
No datasheet is available for this part.