Glenair 500T012E31E technical specifications.
| Angular Function | 180° |
| Shell Size | 31 |
| Product Length (mm) | 35.56 |
| Product Height (mm) | 9.4 |
| Body Plating | Alodine |
| Body Material | Aluminum |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 500T012E31E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.