Glenair 507-013A technical specifications.
| Angular Function | 180° |
| Product Length (mm) | 61.9 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 25.4 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 507-013A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.