Glenair 507-035J21 technical specifications.
| Angular Function | 180° |
| Shell Size | 21 |
| Product Length (mm) | 29.21 |
| Product Height (mm) | 9.4 |
| Body Plating | Yellow Chromate Over Cadmium |
| Body Material | Aluminum Alloy |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 507-035J21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.