Glenair 507-145E25E technical specifications.
| Angular Function | 180° |
| Shell Size | 25 |
| Product Length (mm) | 33.4 |
| Product Depth (mm) | 30.23 |
| Product Height (mm) | 11.43 |
| Body Plating | Alodine |
| Body Material | Aluminum Alloy |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 507-145E25E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.