EMI Split Round Cable Entry Micro-D Backshell 180° 10 Shell Size Olive Drab Cadmium Aluminum Alloy
Glenair 507-198-NF100 technical specifications.
| Angular Function | 180° |
| Shell Size | 10 |
| Body Plating | Olive Drab Cadmium |
| Body Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 507-198-NF100 to view detailed technical specifications.
No datasheet is available for this part.