Glenair 507T088XM15H08S technical specifications.
| Package/Case | 100 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | 507-088 |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Wire/Cable Diameter | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair 507T088XM15H08S to view detailed technical specifications.
No datasheet is available for this part.