Glenair 527-070LS technical specifications.
| Angular Function | 90° |
| Product Depth (mm) | 63.5 |
| Product Height (mm) | 50.8 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 527-070LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.