Glenair 527-108BPA6B6C6D6E6F6B technical specifications.
| Angular Function | 180° |
| Product Length (mm) | 142.5 |
| Product Depth (mm) | 82.6 |
| Product Height (mm) | 78.7 |
| Body Plating | Olive Drab Cadmium |
| Body Material | Aluminum Alloy |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 527-108BPA6B6C6D6E6F6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.