Glenair 527-142BL technical specifications.
| Angular Function | 180° |
| Product Length (mm) | 98 |
| Product Height (mm) | 79 |
| Body Plating | Olive Drab Cadmium |
| Body Material | Aluminum Alloy |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 527-142BL to view detailed technical specifications.
No datasheet is available for this part.