Glenair 527-197-158-07N technical specifications.
| Angular Function | 45° |
| Shell Size | 158 |
| Product Height (mm) | 52 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 527-197-158-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.