Glenair 527-284NFP5A2B6C2 technical specifications.
| Shell Size | 2 |
| Product Length (mm) | 142.5 |
| Product Depth (mm) | 45.5 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 527-284NFP5A2B6C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.