Glenair 550-031M2F0B0 technical specifications.
| Package/Case | Aluminum |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shell Size | A |
| RoHS | Compliant |
Download the complete datasheet for Glenair 550-031M2F0B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.